Skipper Grey Safety Barrier
- RS Stock No.:
- 597-662
- Mfr. Part No.:
- ACCESSORY-01
- Manufacturer:
- Skipper
Subtotal (1 unit)*
€179.94
(exc. VAT)
€221.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.94 |
*price indicative
- RS Stock No.:
- 597-662
- Mfr. Part No.:
- ACCESSORY-01
- Manufacturer:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Product Type | Safety Barrier | |
| Barrier Colour | Grey | |
| Kit Contents | Tray, Drawers, Bin, C-clips | |
| Length | 590mm | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Product Type Safety Barrier | ||
Barrier Colour Grey | ||
Kit Contents Tray, Drawers, Bin, C-clips | ||
Length 590mm | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skipper Unicart accessory kit ensures that post and base carts no longer sit unused, wasting money. With the Skipper Unicart, it quickly transforms into a handy janitorial trolley. Simply utilize optional extras like the tray, drawers, and bin to assist with cleaning and hygiene tasks. Additionally, you can add a waste bin and other Skipper products via the rear connection/clip, further enhancing the versatility of this innovative trolley design.
Multi-functional
Transforms the transportation model
Cost-effective multi-purpose usage
Easy to assemble
Ground-breaking trolley design
Great for construction sites and offices
C-clips for mops, brushes, and dusters
Waste bin holds up to 14kg
Great modularity
Recyclable
Drawers and tray hold huge amounts of cleaning products
Related links
- Skipper Orange Safety Barrier
- Viso Grey Safety Barrier Polyester, Folding Barrier
- RS PRO Grey Safety Barrier Parking Barrier
- RS PRO Grey Safety Barrier
- Viso Grey Safety Barrier Folding Barrier
- RS PRO Grey Safety Barrier Folding Barrier
- RS PRO Grey Safety Barrier Parking Barrier
- RS PRO Yellow Polyvinyl Chloride, Folding Barrier
