RS PRO White, Orange Safety Barrier, Polyurethane, Flexible Bollard
- RS Stock No.:
- 221-7876
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€90.83
(exc. VAT)
€111.72
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.83 |
*price indicative
- RS Stock No.:
- 221-7876
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Flexible Bollard | |
| Product Type | Safety Barrier | |
| Barrier Colour | White, Orange | |
| Barrier Material | Polyurethane | |
| Standards/Approvals | No | |
| Length | 300mm | |
| Height | 1m | |
| Barrier Base Diameter | 200mm | |
| Width | 300mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Flexible Bollard | ||
Product Type Safety Barrier | ||
Barrier Colour White, Orange | ||
Barrier Material Polyurethane | ||
Standards/Approvals No | ||
Length 300mm | ||
Height 1m | ||
Barrier Base Diameter 200mm | ||
Width 300mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Orange Polyurethane Flexible Barrier 1000mm with 300mm rectangular sign
This RS PRO Flexible Barrier is the perfect solution for various applications in checkpoints, on pavements and construction sites. To warn traffic of potential hazards. This post features an additional sign enabling guidance for traffic and providing a warning of approaching hazards.
This RS PRO Flexible Barrier and additional sign are both high visibility bright orange. The post features reflective tape, making it noticeable at all hours and in all lighting with the orange drawing attention in the day and the reflective stripe at night.
This Plastic road bollard is only 1.5kg and is impact resistant limiting the damage to vehicles if contact is made. The barrier post will return to its original shape after impact damage.
Features and Benefits:
Applications:
This portable flexible post is for general use to bring attention to potential hazards or dangerous situations in an effective way. The traffic post is ideal to warn or indicate caution for the area they are placed in, allowing the prevention of accidents and costly damage in temporarily hazardous situations. These cylindrical posts are designed to limit damage to vehicles in the event of contacts, making them ideal for use in places with high footfall.
They are most often used in Checkpoints, on Pavements and Construction sites.
What are Plastic Posts used for?
The flexible posts are typically used for warnings of hazards to indicate for people to take caution in that area. The bollards are also used to block off areas that are restricted to the general public. These posts are important to indicate hazards to the public.
Why are barriers orange?
Flexible Barriers are commonly bright orange to signal that a safety hazard is present. The Orange colour makes the cone highly noticeable to draw attention to potential risk.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO White Polyurethane, Flexible Bollard
- RS PRO White Silver Tape Flexible Bollard
- RS PRO Orange Safety Barrier Flexible Bollard
- RS PRO Orange Polyurethane, Flexible Bollard
- Skipper White, Orange Safety Barrier
- Skipper Orange Safety Barrier White Tape
- Skipper Orange Safety Barrier White Tape 9 m
- Viso Red Polyurethane, Folding Barrier
