Viso Chrome Strap Post, Black, Yellow Tape, Stainless Steel, Polyester, Retractable Barrier, 2 m
- RS Stock No.:
- 282-4846
- Mfr. Part No.:
- RECO22SRNJ
- Manufacturer:
- Viso
Subtotal (1 unit)*
€208.43
(exc. VAT)
€256.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.43 |
*price indicative
- RS Stock No.:
- 282-4846
- Mfr. Part No.:
- RECO22SRNJ
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Retractable Barrier | |
| Product Type | Strap Post | |
| Tape Length | 2m | |
| Tape Colour | Black, Yellow | |
| Barrier Colour | Chrome | |
| Barrier Material | Stainless Steel | |
| Tape Material | Polyester | |
| Kit Contents | Post With Retractable Strap and a Receiving Post | |
| Standards/Approvals | No | |
| Length | 910mm | |
| Height | 910mm | |
| Diameter | 63mm | |
| Barrier Base Diameter | 320mm | |
| Width | 910mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Retractable Barrier | ||
Product Type Strap Post | ||
Tape Length 2m | ||
Tape Colour Black, Yellow | ||
Barrier Colour Chrome | ||
Barrier Material Stainless Steel | ||
Tape Material Polyester | ||
Kit Contents Post With Retractable Strap and a Receiving Post | ||
Standards/Approvals No | ||
Length 910mm | ||
Height 910mm | ||
Diameter 63mm | ||
Barrier Base Diameter 320mm | ||
Width 910mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Set of 2 chromed control strap post is designed for guiding the public and regulating traffic. Kit composed of a strap post and a receiver post. The post has a weighted base and a 3 meter long, 5 cm wide strap. The head of the post can accommodate up to 3 different straps.
Suitable for indoor use only
With information panel and wall receiver
Related links
- Viso Chrome Strap Post Stainless Steel Retractable Barrier, 2 m
- Viso Chrome Strap Post Stainless Steel Retractable Barrier, 2 m
- Viso Chrome Strap Post Stainless Steel Retractable Barrier, 4 m
- Viso Chrome Strap Post White Tape Polyester 2 m
- Viso Black Strap Post Yellow Tape Polyester 2 m
- Viso Black Strap Post Steel Retractable Barrier, 2 m
- Viso Black Strap Post Steel Retractable Barrier, 2 m
- Viso Black Strap Post Red Tape Polyester 2 m
