Viso White Strap Post, Black Tape, Plastic, Polyester, Barrier Post, 2 m
- RS Stock No.:
- 282-4895
- Mfr. Part No.:
- RS2WHBK
- Manufacturer:
- Viso
Subtotal (1 unit)*
€159.26
(exc. VAT)
€195.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.26 |
*price indicative
- RS Stock No.:
- 282-4895
- Mfr. Part No.:
- RS2WHBK
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier Post | |
| Product Type | Strap Post | |
| Tape Length | 2m | |
| Barrier Colour | White | |
| Tape Colour | Black | |
| Barrier Material | Plastic | |
| Tape Material | Polyester | |
| Length | 1m | |
| Standards/Approvals | No | |
| Width | 1m | |
| Barrier Base Diameter | 330mm | |
| Diameter | 51mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier Post | ||
Product Type Strap Post | ||
Tape Length 2m | ||
Barrier Colour White | ||
Tape Colour Black | ||
Barrier Material Plastic | ||
Tape Material Polyester | ||
Length 1m | ||
Standards/Approvals No | ||
Width 1m | ||
Barrier Base Diameter 330mm | ||
Diameter 51mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso White guiding strap post is designed for guiding the public and regulating traffic. The post has a weighted base and a 2m long, 5cm wide strap. The head of the post can accommodate up to 6 different straps and has a threaded hole for attaching an information panel.
For indoor use only
Braking and anti panic system
Related links
- Viso White Strap Post Plastic Barrier Post, 2 m
- Viso White Strap Post Plastic Barrier Post, 2 m
- Viso White Strap Post Plastic Barrier Post, 2 m
- Viso White Strap Post Plastic Barrier Post, 4 m
- Viso White Strap Post Plastic Barrier Post, 4 m
- Viso White Strap Post Steel Polyester 4 m
- Viso White Strap Post Polyester Polyester 4 m
- Viso Grey Strap Post Steel Polyester 2 m
