Viso Grey Strap Post, Black, Yellow Tape, Steel, Polyester, Polyester, Barrier Post, 4 m
- RS Stock No.:
- 282-4907
- Mfr. Part No.:
- RS410SRNJ
- Manufacturer:
- Viso
Subtotal (1 unit)*
€238.90
(exc. VAT)
€293.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.90 |
*price indicative
- RS Stock No.:
- 282-4907
- Mfr. Part No.:
- RS410SRNJ
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Strap Post | |
| Sub Type | Barrier Post | |
| Tape Length | 4m | |
| Barrier Colour | Grey | |
| Tape Colour | Black, Yellow | |
| Barrier Material | Steel, Polyester | |
| Tape Material | Polyester | |
| Standards/Approvals | No | |
| Length | 1.04m | |
| Barrier Base Diameter | 360mm | |
| Diameter | 410mm | |
| Width | 1.04m | |
| Height | 1.04m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Strap Post | ||
Sub Type Barrier Post | ||
Tape Length 4m | ||
Barrier Colour Grey | ||
Tape Colour Black, Yellow | ||
Barrier Material Steel, Polyester | ||
Tape Material Polyester | ||
Standards/Approvals No | ||
Length 1.04m | ||
Barrier Base Diameter 360mm | ||
Diameter 410mm | ||
Width 1.04m | ||
Height 1.04m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Chromed guiding Post with a strap designed to guide the public and regulate traffic. The post has a weighted base and a 4 meter long, 10 cm wide strap. The top of the post can accommodate up to 6 different straps and has a threaded hole for attaching an information panel.
For indoor use only
Braking and anti panic system
Related links
- Viso Grey Strap Post Steel Polyester 4 m
- Viso Grey Strap Post Steel Barrier Post, 4 m
- Viso Chrome Yellow Strap Post Yellow Tape Polyester Barrier Post, 4 m
- Viso Black Strap Post Yellow Tape Polyester Barrier Post, 4 m
- Viso Yellow Strap Post Yellow Tape Polyester Barrier Post, 4 m
- Viso Grey Strap Post Steel Polyester 4 m
- Viso Grey Strap Post Steel Polyester 4 m
- Viso Grey Strap Post Steel Polyester 4 m
