Viso Black Strap Post, Grey Tape, Steel, Polyester, Barrier Post, 4 m
- RS Stock No.:
- 282-4914
- Mfr. Part No.:
- RS4BKENT
- Manufacturer:
- Viso
Subtotal (1 unit)*
€212.36
(exc. VAT)
€261.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.36 |
*price indicative
- RS Stock No.:
- 282-4914
- Mfr. Part No.:
- RS4BKENT
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Strap Post | |
| Sub Type | Barrier Post | |
| Tape Length | 4m | |
| Tape Colour | Grey | |
| Barrier Colour | Black | |
| Tape Material | Polyester | |
| Barrier Material | Steel | |
| Tape Text | No Entry Logo | |
| Sign Legend | No Entry Logo Grey/Red | |
| Standards/Approvals | No | |
| Length | 1m | |
| Barrier Base Diameter | 360mm | |
| Height | 1m | |
| Width | 1m | |
| Diameter | 400mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Strap Post | ||
Sub Type Barrier Post | ||
Tape Length 4m | ||
Tape Colour Grey | ||
Barrier Colour Black | ||
Tape Material Polyester | ||
Barrier Material Steel | ||
Tape Text No Entry Logo | ||
Sign Legend No Entry Logo Grey/Red | ||
Standards/Approvals No | ||
Length 1m | ||
Barrier Base Diameter 360mm | ||
Height 1m | ||
Width 1m | ||
Diameter 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Black guiding post is a strap post for guiding the public and regulating traffic. The post has a weighted base and a 4m long, 5cm wide strap. The top of the post can accommodate up to 6 different straps and has a threaded hole for attaching an information panel.
For indoor use only
With a braking and anti panic system
Related links
- Viso Black Strap Post Steel Polyester 4 m
- Viso Black Strap Post Steel Barrier Post, 4 m
- Viso Black Strap Post Steel Barrier Post, 4 m
- Viso Black Strap Post Black Tape Polyester Barrier Post, 4 m
- Viso Black Strap Post Steel Barrier Post, 2 m
- Viso Black Strap Post Red Tape Polyester Barrier Post, 4 m
- Viso Black Strap Post Steel Polyester 4 m
- Viso Black Strap Post Yellow Tape Polyester Barrier Post, 4 m
