Viso Grey, Green, Black Wall Strap Reel, Green Tape, Steel, Polyester, Retractable Barrier, 4 m
- RS Stock No.:
- 282-4977
- Mfr. Part No.:
- RW40VE
- Manufacturer:
- Viso
Subtotal (1 unit)*
€165.23
(exc. VAT)
€203.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.23 |
*price indicative
- RS Stock No.:
- 282-4977
- Mfr. Part No.:
- RW40VE
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Retractable Barrier | |
| Product Type | Wall Strap Reel | |
| Tape Length | 4m | |
| Tape Colour | Green | |
| Barrier Colour | Grey, Green, Black | |
| Barrier Material | Steel | |
| Tape Material | Polyester | |
| Standards/Approvals | No | |
| Length | 4m | |
| Height | 160mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Retractable Barrier | ||
Product Type Wall Strap Reel | ||
Tape Length 4m | ||
Tape Colour Green | ||
Barrier Colour Grey, Green, Black | ||
Barrier Material Steel | ||
Tape Material Polyester | ||
Standards/Approvals No | ||
Length 4m | ||
Height 160mm | ||
Width 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Premium indoor wall mounted belt barrier is a wall mounted strap retractor designed for easily restricting access to an area. The strap is 4 meters long and 5 cm wide. The adjustable head allows for a customized installation. Optional belt customization and magnetic fastenings are available.
For indoor use
Anti panic technology
Receiver and fastenings are included
Related links
- Viso Black Wall Strap Reel Steel Retractable Barrier, 4 m
- Viso Green Green Tape Polyester 2 m
- Viso Grey Green Tape Polyester 2 m
- Viso Black Green Tape Polyester 4 m
- Viso Black Green Tape Polyester 4 m
- Viso Black Wall Strap Reel Steel Retractable Barrier, 2 m
- Viso Black Grey Wall Strap Reel Steel Retractable Barrier, 2 m
- Viso Grey Grey Tape Polyester 4 m
