Viso White, Red, Black Wall Strap Reel, White, Red Tape, Steel, Polyester, Retractable Barrier, 10 m
- RS Stock No.:
- 282-4986
- Mfr. Part No.:
- RWX1100RB
- Manufacturer:
- Viso
Subtotal (1 unit)*
€288.06
(exc. VAT)
€354.31
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.06 |
*price indicative
- RS Stock No.:
- 282-4986
- Mfr. Part No.:
- RWX1100RB
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Retractable Barrier | |
| Product Type | Wall Strap Reel | |
| Tape Length | 10m | |
| Tape Colour | White, Red | |
| Barrier Colour | White, Red, Black | |
| Barrier Material | Steel | |
| Tape Material | Polyester | |
| Standards/Approvals | No | |
| Height | 195mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Retractable Barrier | ||
Product Type Wall Strap Reel | ||
Tape Length 10m | ||
Tape Colour White, Red | ||
Barrier Colour White, Red, Black | ||
Barrier Material Steel | ||
Tape Material Polyester | ||
Standards/Approvals No | ||
Height 195mm | ||
Width 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Premium outdoor wall mounted belt barrier is a wall mounted strap retractor for easily restricting access to an area. Tear resistant strap with a length of 10 meters and a width of 10 cm. The adjustable head allows for a customized installation.
For indoor use
Anti panic technology
Receiver and fastenings are included
Related links
- Viso Black Wall Strap Reel Red Tape Polyester 10 m
- Viso Black Wall Strap Reel Red Tape Steel Retractable Barrier, 10 m
- Viso Grey Wall Strap Reel Red Tape Steel Retractable Barrier, 10 m
- Viso Red White Polyester Polyester 10 m
- Viso Red Black Wall Strap Reel Red Tape Polyester 2 m
- Viso Black Wall Strap Reel Steel Polyester 10 m
- Viso Red Red Tape Polyester 10 m
- Viso Red White Wall Strap Reel Red Tape Polyester 4 m
