Viso Black Wall Strap Reel, Black Tape, Steel, Polyester, Retractable Barrier, 2 m
- RS Stock No.:
- 282-4999
- Mfr. Part No.:
- RWX20STOP
- Manufacturer:
- Viso
Subtotal (1 unit)*
€92.90
(exc. VAT)
€114.27
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.90 |
*price indicative
- RS Stock No.:
- 282-4999
- Mfr. Part No.:
- RWX20STOP
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Retractable Barrier | |
| Product Type | Wall Strap Reel | |
| Tape Length | 2m | |
| Tape Colour | Black | |
| Barrier Colour | Black | |
| Barrier Material | Steel | |
| Tape Material | Polyester | |
| Tape Text | STOP logo | |
| Sign Legend | STOP logo | |
| Length | 2m | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Height | 153mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Retractable Barrier | ||
Product Type Wall Strap Reel | ||
Tape Length 2m | ||
Tape Colour Black | ||
Barrier Colour Black | ||
Barrier Material Steel | ||
Tape Material Polyester | ||
Tape Text STOP logo | ||
Sign Legend STOP logo | ||
Length 2m | ||
Standards/Approvals No | ||
Width 50mm | ||
Height 153mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Premium outdoor wall mounted belt barrier is a wall mounted strap retractor for easily restricting access to an area.
2m black STOP logo strap
Related links
- Viso Black Wall Strap Reel Steel Retractable Barrier, 2 m
- Viso Black Wall Strap Reel Steel Retractable Barrier, 10 m
- Viso Black Wall Strap Reel Steel Retractable Barrier, 4 m
- Viso Black Wall Strap Reel Polyester Polyester 10 m
- Viso Grey Black Tape Polyester 2 m
- Viso Black Wall Strap Reel Steel Retractable Barrier, 4 m
- Viso Black Yellow Steel Retractable Barrier, 4 m
- Viso Black Wall Strap Reel Steel Retractable Barrier, 2 m
