Viso Black Wall Strap Reel, Yellow, Black Tape, Polyester, Steel, Polyester, Retractable Barrier, 10 m
- RS Stock No.:
- 282-5017
- Mfr. Part No.:
- RXLO1050BKNJ
- Manufacturer:
- Viso
Subtotal (1 unit)*
€464.42
(exc. VAT)
€571.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €464.42 |
*price indicative
- RS Stock No.:
- 282-5017
- Mfr. Part No.:
- RXLO1050BKNJ
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Wall Strap Reel | |
| Sub Type | Retractable Barrier | |
| Tape Length | 10m | |
| Barrier Colour | Black | |
| Tape Colour | Yellow, Black | |
| Tape Material | Polyester | |
| Barrier Material | Polyester, Steel | |
| Standards/Approvals | No | |
| Length | 10m | |
| Barrier Base Diameter | 390mm | |
| Height | 1m | |
| Width | 50mm | |
| Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Wall Strap Reel | ||
Sub Type Retractable Barrier | ||
Tape Length 10m | ||
Barrier Colour Black | ||
Tape Colour Yellow, Black | ||
Tape Material Polyester | ||
Barrier Material Polyester, Steel | ||
Standards/Approvals No | ||
Length 10m | ||
Barrier Base Diameter 390mm | ||
Height 1m | ||
Width 50mm | ||
Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Black outdoor post with a strap for guiding the public and regulating traffic. The post has a weighted base and a 10 meter long, 5 cm wide tear resistant strap. The top of the post can accommodate up to 3 different straps and has a threaded hole for attaching an information panel.
Tear resistant
Waterproof housing
Strap with braking and anti panic system
Related links
- Viso Yellow Yellow Polyester Polyester 10 m
- Viso Black Wall Strap Reel Black Tape Polyester Retractable Barrier, 10 m
- Viso Yellow Yellow Steel Retractable Barrier, 10 m
- Viso Grey Wall Strap Reel Black Tape Polyester Retractable Barrier, 10 m
- Viso Black Wall Strap Reel Polyester Polyester 10 m
- Viso Black Yellow Steel Retractable Barrier, 4 m
- Viso Black Wall Strap Reel Red Tape Steel Retractable Barrier, 10 m
- Viso Yellow Yellow Steel Retractable Barrier, 4 m
