RS PRO Grey Barrier & Stanchion Sign Frame, Aluminium, Sign Holder
- RS Stock No.:
- 284-3566
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€123.66
(exc. VAT)
€152.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.66 |
*price indicative
- RS Stock No.:
- 284-3566
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Barrier & Stanchion Sign Frame | |
| Sub Type | Sign Holder | |
| Barrier Colour | Grey | |
| Barrier Material | Aluminium | |
| Standards/Approvals | No | |
| Length | 460mm | |
| Width | 340mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Barrier & Stanchion Sign Frame | ||
Sub Type Sign Holder | ||
Barrier Colour Grey | ||
Barrier Material Aluminium | ||
Standards/Approvals No | ||
Length 460mm | ||
Width 340mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Barriers and Accessories
Our range of barriers and barrier accessories includes everything you need to create safe and organised spaces. From sturdy barrier bases and extendable barriers to chain barriers, ropes, and essential components such as brackets, information posts, and sign holders, we offer reliable solutions for crowd control, safety management, and area demarcation. Designed for both indoor and outdoor use, our barriers ensure easy setup, flexible configurations, and durability in high-traffic areas. Whether temporary or permanent, these accessories enhance visibility, improve safety, and streamline pedestrian flow in any environment.
Features and Benefits
Applications
Barriers and barrier accessories are frequently used in various settings to control foot traffic, enhance safety, and organise spaces, including:
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Grey Barrier & Stanchion Sign Frame Sign Holder
- RS PRO Silver Barrier & Stanchion Sign Frame Sign Holder
- RS PRO Grey Barrier & Stanchion Sign Frame 594 mm
- RS PRO Grey Barrier & Stanchion Sign Frame 420 mm
- RS PRO Grey Barrier & Stanchion Sign Frame 297 mm
- RS PRO Black Barrier & Stanchion Sign Frame Sign Holder
- RS PRO Gold Barrier & Stanchion Sign Frame Sign Holder
- RS PRO Black Barrier & Stanchion Sign Frame Sign Holder
