RS PRO Black Safety Barrier, Black Tape, Velvet, Velvet, Rope, 10 m
- RS Stock No.:
- 284-3611
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€217.39
(exc. VAT)
€267.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.39 |
*price indicative
- RS Stock No.:
- 284-3611
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Rope | |
| Product Type | Safety Barrier | |
| Tape Length | 10m | |
| Tape Colour | Black | |
| Barrier Colour | Black | |
| Tape Material | Velvet | |
| Barrier Material | Velvet | |
| Standards/Approvals | No | |
| Length | 10m | |
| Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Rope | ||
Product Type Safety Barrier | ||
Tape Length 10m | ||
Tape Colour Black | ||
Barrier Colour Black | ||
Tape Material Velvet | ||
Barrier Material Velvet | ||
Standards/Approvals No | ||
Length 10m | ||
Diameter 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Barriers and Accessories
Our range of barriers and barrier accessories includes everything you need to create safe and organised spaces. From sturdy barrier bases and extendable barriers to chain barriers, ropes, and essential components such as brackets, information posts, and sign holders, we offer reliable solutions for crowd control, safety management, and area demarcation. Designed for both indoor and outdoor use, our barriers ensure easy setup, flexible configurations, and durability in high-traffic areas. Whether temporary or permanent, these accessories enhance visibility, improve safety, and streamline pedestrian flow in any environment.
Features and Benefits
Applications
Barriers and barrier accessories are frequently used in various settings to control foot traffic, enhance safety, and organise spaces, including:
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Black Safety Barrier Polyester 4.6 m
- RS PRO Black Safety Barrier Polyester 2.8 m
- RS PRO Black Safety Barrier Plastic Retractable Barrier, 2 m
- RS PRO Yellow Black Tape Safety Railing
- Skipper Black Safety Barrier Nylon 3 m
- RS PRO Black Black Metal Retractable Barrier, 4 m
- Viso Black Black Tape Barrier Post
- RS PRO Silver Safety Barrier Stainless Steel Retractable Barrier, 2.8 m
