RS PRO Black Safety Barrier, Stainless Steel, Base
- RS Stock No.:
- 284-5184
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€84.17
(exc. VAT)
€103.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.17 |
*price indicative
- RS Stock No.:
- 284-5184
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Barrier | |
| Sub Type | Base | |
| Barrier Colour | Black | |
| Barrier Material | Stainless Steel | |
| Standards/Approvals | No | |
| Diameter | 120mm | |
| Width | 120mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Barrier | ||
Sub Type Base | ||
Barrier Colour Black | ||
Barrier Material Stainless Steel | ||
Standards/Approvals No | ||
Diameter 120mm | ||
Width 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Barriers and Accessories
Our range of barriers and barrier accessories includes everything you need to create safe and organised spaces. From sturdy barrier bases and extendable barriers to chain barriers, ropes, and essential components such as brackets, information posts, and sign holders, we offer reliable solutions for crowd control, safety management, and area demarcation. Designed for both indoor and outdoor use, our barriers ensure easy setup, flexible configurations, and durability in high-traffic areas. Whether temporary or permanent, these accessories enhance visibility, improve safety, and streamline pedestrian flow in any environment.
Features and Benefits
Applications
Barriers and barrier accessories are frequently used in various settings to control foot traffic, enhance safety, and organise spaces, including:
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Black Safety Barrier Base
- RS PRO Black Safety Barrier Base
- RS PRO Black Safety Barrier Base to embed for BSF post 2845182
- RS PRO Black Safety Barrier Barrier Base
- RS PRO Black Safety Barrier Barrier Base
- RS PRO Grey Safety Barrier, Stainless Steel
- RS PRO Black Safety Barrier Mount
- RS PRO Black Safety Barrier 200 mm
