RS PRO Chrome Steel Strap Reel, 10m, Black Tape
- RS Stock No.:
- 284-7141
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-7141
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Barrier Type | Strap Reel | |
| Tape Length | 10m | |
| Colour | Chrome | |
| Material | Steel | |
| Barrier Colour | Black | |
| Tape Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Barrier Type Strap Reel | ||
Tape Length 10m | ||
Colour Chrome | ||
Material Steel | ||
Barrier Colour Black | ||
Tape Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The RS Pro Chromed guiding post is made of steel and features a strap made of black polyester. The purpose of this strap guiding post is to guide the public and control human movements. The strap can be customized, and the base can be chosen according to
Outdoor use
Heavy base with wheels
Threaded hole to fix a sign holder
Strap with braking and anti panic system
Waterproof case can receive up to 3 straps
Heavy base with wheels
Threaded hole to fix a sign holder
Strap with braking and anti panic system
Waterproof case can receive up to 3 straps
Related links
- RS PRO Chrome Steel Strap Reel Black, Yellow Tape
- RS PRO Chrome Steel Strap Reel Red Tape
- RS PRO Chrome Steel Strap Reel Red, White Tape
- RS PRO Red Steel Strap Reel Red Tape
- RS PRO Red & White Steel Strap Reel Red, White Tape
- Viso Black Yellow Steel Retractable Barrier, 4 m
- Viso Black Black Tape Polyester 4 m
- Viso Grey Black Tape Polyester 4 m
