RS PRO Black, Grey, White Polyester, Stainless Steel Safety Barrier

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-7201
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Barrier Type

Safety Barrier

Colour

Black, Grey, White

Material

Polyester, Stainless Steel

Barrier Colour

Black, Grey, White

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The RS Pro Intervention barrier is composed of a stainless steel frame and polyester panels. It features 3 black and white polyester panels and the Out of order logo. To protect an area or close a passage, this intervention barrier is the ideal choice.

Modular as desired
Light and very stable
Easy to install and transport
Delivered with the connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy