RS PRO Grey, Red, White Polyester, PVC Safety Barrier
- RS Stock No.:
- 284-7217
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-7217
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Barrier Type | Safety Barrier | |
| Colour | Grey, Red, White | |
| Material | Polyester, PVC | |
| Barrier Colour | Grey, Red, White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Barrier Type Safety Barrier | ||
Colour Grey, Red, White | ||
Material Polyester, PVC | ||
Barrier Colour Grey, Red, White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The RS Pro Intervention barrier is composed of a PVC frame and polyester panels. It features 3 red and white polyester panels. To protect an area or close a passage, this intervention barrier is the ideal choice.
Modular as desired
Light and very stable
Easy to install and transport
Delivered with the connections
Light and very stable
Easy to install and transport
Delivered with the connections
Related links
- RS PRO Grey White Polyester, PVC Safety Barrier
- RS PRO Grey White Polyester, Stainless Steel Safety Barrier
- RS PRO Green White Polyester, PVC Safety Barrier
- RS PRO Black White Polyester, PVC Safety Barrier
- RS PRO Blue White Polyester, PVC Safety Barrier
- RS PRO Black PVC Safety Barrier
- RS PRO Grey & Yellow Polyester, PVC Safety Barrier
- RS PRO Grey Polyester, PVC Safety Barrier
