RS PRO Grey Safety Barrier, Galvanised Steel, Parking Barrier

Subtotal (1 unit)*

€291.53

(exc. VAT)

€358.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€291.53

*price indicative

RS Stock No.:
284-7241
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Parking Barrier

Product Type

Safety Barrier

Barrier Colour

Grey

Barrier Material

Galvanised Steel

Length

3m

Standards/Approvals

No

Width

400mm

Diameter

16mm

Height

400mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Barriers and Accessories


Our range of barriers and barrier accessories includes everything you need to create safe and organised spaces. From sturdy barrier bases and extendable barriers to chain barriers, ropes, and essential components such as brackets, information posts, and sign holders, we offer reliable solutions for crowd control, safety management, and area demarcation. Designed for both indoor and outdoor use, our barriers ensure easy setup, flexible configurations, and durability in high-traffic areas. Whether temporary or permanent, these accessories enhance visibility, improve safety, and streamline pedestrian flow in any environment.

Features and Benefits


  • Durable construction for long-lasting use in various environments

  • Flexible and easy-to-install systems suitable for a wide range of applications

  • Range includes weather-resistant materials offering both indoor and outdoor setting options

  • Offering the ability for clear demarcation of restricted or designated areas, improving safety and organisation

  • Easy integration with accessories like sign holders and information posts for enhanced communication

  • Lightweight components for quick relocation or temporary installations

  • Versatile designs including extendable and chain barriers for customised setups

  • Applications


    Barriers and barrier accessories are frequently used in various settings to control foot traffic, enhance safety, and organise spaces, including:

  • Construction Sites – to restrict access and mark hazardous areas

  • Warehouses and Factories – for creating safe zones around machinery or restricted areas

  • Warehouses and Factories – for creating safe zones around machinery or restricted areas

  • Retail Spaces and Public Events – managing queues and guiding customers

  • Car Parks – designating parking spots and no-entry zones

  • Airports and Transport Hubs – controlling passenger flow and cordoning off restricted zones

  • Stadiums and Entertainment Venues – crowd management and guiding attendees

  • Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy