- RS Stock No.:
- 898-7154
- Manufacturer:
- RS PRO
17 In stock for delivery within 2 working days
Added
Price Each
€11.38
(exc. VAT)
€14.00
(inc. VAT)
Units | Per unit |
1 - 9 | €11.38 |
10 - 19 | €10.79 |
20 + | €10.67 |
- RS Stock No.:
- 898-7154
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Red Steel Chain S Hooks
This 4-pack of durable epoxy steel chain S hooks are quick and easy to attach with a 6mm diameter.
Features and Benefits
Produced in epoxy steel for long-term durability and strength
Red colour for high visibility
Red colour for high visibility
Specifications
Attribute | Value |
---|---|
Barrier Type | Chain Link |
Colour | Red |
Material | Steel |
Diameter | 6mm |