RS PRO Red Barrier & Stanchion Chain Link, Steel, 4 m
- RS Stock No.:
- 898-7150
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€19.02
(exc. VAT)
€23.39
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.02 |
*price indicative
- RS Stock No.:
- 898-7150
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Barrier & Stanchion Chain Link | |
| Colour | Red | |
| Material | Steel | |
| Length | 4m | |
| Standards/Approvals | No | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Barrier & Stanchion Chain Link | ||
Colour Red | ||
Material Steel | ||
Length 4m | ||
Standards/Approvals No | ||
Width 27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Red Steel Quick Links
This 4-pack of durable steel chain quick links are quick and easy to attach and can be screwed shut for a safe and secure fixing.
Features and Benefits
Produced in steel for long-term durability and strength
Red colour for high visibility
Related links
- RS PRO Red Barrier & Stanchion Chain Link 6 mm
- RS PRO Red Barrier & Stanchion Chain Link, Polypropylene
- RS PRO Red Barrier & Stanchion Chain Link 60 mm
- RS PRO Black Polypropylene, Chain Link
- JSP White Polyethylene, 25 m
- RS PRO Barrier & Stanchion Chain Link Chain Link
- JSP Yellow Polyethylene
- RS PRO Red Barrier & Stanchion Hook, Steel
