NITRAS SAFETY 7206 Black Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345 CI
- RS Stock No.:
- 146-512
- Mfr. Part No.:
- 7206-46
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pair)*
€17.53
(exc. VAT)
€21.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €17.53 |
*price indicative
- RS Stock No.:
- 146-512
- Mfr. Part No.:
- 7206-46
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Safety Boots | |
| Series | 7206 | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Size US | 12 | |
| Standards/Approvals | EN ISO 20345 CI | |
| Upper Material | Grain Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Safety Boots | ||
Series 7206 | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Size US 12 | ||
Standards/Approvals EN ISO 20345 CI | ||
Upper Material Grain Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
The NITRAS SAFETY Half height S3 safety boots are crafted from durable black grain leather and feature a tough black PU outsole. With a steel toe cap and a steel perforation resistant midsole, they ensure maximum protection. The ergonomic insocks provide comfort, and the appealing design includes a flattened heel for natural foot movement. Offering the highest slip resistance and a width of 11, these boots also feature a well-padded bootleg for optimal fit and comfort. Standards = EN ISO 20345
Closed seat region
Antistatic properties
Energy absorption of seat region
Resistance to fuel oil
Protection against water penetration and absorption
Penetration resistance
Cleated outsole
Related links
- NITRAS SAFETY 7206 Black Steel Toe Capped Unisex Safety Boots, EU 36-48 EN ISO 20345 CI
- NITRAS SAFETY 7206 Black Steel Toe Capped Unisex Safety Boots, EU 36-48 Certification: EN ISO 20345 CI
- NITRAS SAFETY 7206 Black Steel Toe Capped Unisex Safety Boots, EU 36-48 EN ISO 20345
- NITRAS SAFETY 7206 Black Steel Toe Capped Unisex Safety Boots EN ISO 20345 CI
- Cofra TANKER METGUARD S5 M CI SRC Black Steel Toe Capped Men's Safety Wellington 46, EU 36/48 EN ISO 20345:2011
- ATG Composite EU 36/48 EN ISO 20345:2011
- Cofra NEW BAFFIN S3S SC CI FO SR Black Non-Metal Toe Capped Men's Safety Boots 5, EU 36/48 EN ISO 20345
- Cofra NEW BAFFIN S3S SC CI FO SR Black Non-Metal Toe Capped Men's Safety Boots 12, EU 36/48 EN ISO 20345
