Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345
- RS Stock No.:
- 774-151
- Mfr. Part No.:
- 78401_990-42
- Manufacturer:
- Helly Hansen
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-151
- Mfr. Part No.:
- 78401_990-42
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Safety Boots | |
| Series | OXFORD | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | BOA Closure System | |
| Colour | Black | |
| Safety Toe Type | TPU | |
| Resistance Features | Breathable | |
| Size US | 9 | |
| Size JP/CN | 265 | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | Nail Penetration Protection | |
| Upper Material | Leather | |
| Slip Resistance Rating | S3 SRC | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Safety Boots | ||
Series OXFORD | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type BOA Closure System | ||
Colour Black | ||
Safety Toe Type TPU | ||
Resistance Features Breathable | ||
Size US 9 | ||
Size JP/CN 265 | ||
Midsole Material Polyurethane | ||
Additional Safety Features Nail Penetration Protection | ||
Upper Material Leather | ||
Slip Resistance Rating S3 SRC | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Footwear offers Advanced protection and comfort, designed specifically for those working in demanding environments. It combines essential safety features with ergonomic design to ensure a secure fit and lasting durability.
Metal Free
Helly Tech Waterproof Membrane
Molded TPU toe bumper
Molded heel overlay
Moisture wicking and breathable Air mesh lining
Composite safety toe
Metal free nail penetration protection
EN ISO 20345:2011 Certification
Related links
- Helly Hansen Oxford Black Composite Toe Capped Unisex Safety Boots 8 BS EN IEC 61340-4-3:2018
- Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345
- Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345
- Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345
- Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345
- Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345
- Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345
- Helly Hansen OXFORD Black TPU Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345
