Caterpillar Premier Black Composite Toe Capped Men's Safety Boots 8 EN ISO 20345:2011

Subtotal (1 pair)*

€279.46

(exc. VAT)

€343.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€279.46

*price indicative

RS Stock No.:
136-9970
Mfr. Part No.:
P720150
Manufacturer:
Caterpillar
Find similar products by selecting one or more attributes.
Select all

Brand

Caterpillar

Series

Premier

Product Type

Safety Boots

Gender

Men

Size UK

8

Closure Type

Lace Up, Zipper

Colour

Black

Safety Toe Type

Composite

Resistance Features

Waterproof

Midsole Material

PUR

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Sole Material

Rubber Srx

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
BD

Cat Premier 8 Safety Boots


Premier 8 are leather, heavy industrial work-boots that have been designed for tough environments especially outdoors and bad weather conditions. The boots have a side zipper making easy to put on and take off the work-boots and the waterproof lining helps to keep your feet dry. A rubber SRX outsole all adds to a hard wearing industrial boot with a 200 joules composite toe cap.

FEATURES and BENEFITS:


Premier 8 Work-boots;Full grain leather;Nylon mesh+200G Thinsulate lining;Outsole is T1200 – SRC rated;200 Joules composite toe cap;Composite midsole plate;Polyurethane midsole;Polyurethane insole;Cement and Goodyear welt;Heavy industrial;Tough;All weather;Side zipper;Waterproof;Rubber SRX outsole;Hard wearing

Caterpillar Industrial Footware


Standards

EN ISO 20345:2011, S3 HRO SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy