- RS Stock No.:
- 175-0037
- Mfr. Part No.:
- Protomastor 142PP Black size 36
- Manufacturer:
- Dunlop
5 In stock for delivery within 2 working days
Added
Price 1 Pair
€30.64
(exc. VAT)
€37.69
(inc. VAT)
Pair(s) | Per Pair |
1 + | €30.64 |
- RS Stock No.:
- 175-0037
- Mfr. Part No.:
- Protomastor 142PP Black size 36
- Manufacturer:
- Dunlop
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
Waterproof to give protection in wet conditions
Oil resistant grip
Slip resistant to assure safe working conditions
Tested for slip resistance on ceramic tile floors covered with a dilute soap solution
Protective toe cap and protective midsole
Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.
Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.
Fuel oil resistant
Chemical resistant
Energy absorbing
Oil resistant grip
Slip resistant to assure safe working conditions
Tested for slip resistance on ceramic tile floors covered with a dilute soap solution
Protective toe cap and protective midsole
Comfortable: By design, the boots offer a perfect fit, optimizing comfort for everyday use.
Waterproof: The boots are 100% waterproof to keep your feet dry under wet and dirty conditions.
Fuel oil resistant
Chemical resistant
Energy absorbing
Specifications
Attribute | Value |
---|---|
Series | Protomastor |
Gender | Unisex |
Shoe Size EU | 36 |
Type | Safety Wellington |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | None |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S5 |
Anti-Slip | Yes |
Upper Material | PVC |
Sole Material | PVC |
Midsole Type | Steel |
Slip Resistance Rating | SRA |