Dunlop Protomastor Black Steel Toe Capped Unisex Safety Boots, EU 48
- RS Stock No.:
- 175-0050
- Mfr. Part No.:
- 142PP BLACK
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
€32.90
(exc. VAT)
€40.47
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €32.90 |
*price indicative
- RS Stock No.:
- 175-0050
- Mfr. Part No.:
- 142PP BLACK
- Manufacturer:
- Dunlop
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dunlop | |
Series | Protomastor | |
Gender | Unisex | |
Shoe Size EU | 48 | |
Type | Safety Wellington | |
Colour | Black | |
Safety Toe Type | Stainless Steel | |
Safety Toe | Yes | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | None | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S5 | |
Sole Material | PVC | |
Upper Material | PVC | |
Midsole Type | Steel | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRA | |
Select all | ||
---|---|---|
Brand Dunlop | ||
Series Protomastor | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Type Safety Wellington | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type None | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S5 | ||
Sole Material PVC | ||
Upper Material PVC | ||
Midsole Type Steel | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRA | ||
Related links
- Dunlop Protomastor Black Steel Toe Capped Unisex Safety Boots, EU 40
- Dunlop Protomastor Black Steel Toe Capped Unisex Safety Boots, EU 42
- Dunlop Protomastor Black Steel Toe Capped Unisex Safety Boots, EU 43
- Dunlop Protomastor Black Steel Toe Capped Unisex Safety Boots, EU 44
- Dunlop Protomastor Black Steel Toe Capped Unisex Safety Boots, EU 36
- Dunlop Protomastor Black Steel Toe Capped Unisex Safety Boots, EU 37
- Dunlop Protomastor Black Steel Toe Capped Unisex Safety Boots, EU 38
- Dunlop Protomastor Black Steel Toe Capped Unisex Safety Boots, EU 39