Caterpillar Framework Black Steel Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011
- RS Stock No.:
- 175-1206
- Mfr. Part No.:
- P722603
- Manufacturer:
- Caterpillar
Subtotal (1 pair)*
€222.73
(exc. VAT)
€273.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €222.73 |
*price indicative
- RS Stock No.:
- 175-1206
- Mfr. Part No.:
- P722603
- Manufacturer:
- Caterpillar
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caterpillar | |
| Series | Framework | |
| Product Type | Safety Boots | |
| Size EU | 46 | |
| Size UK | 11 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Fuel Resistant, Oil Resistant | |
| Additional Safety Features | HRO | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRA | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Caterpillar | ||
Series Framework | ||
Product Type Safety Boots | ||
Size EU 46 | ||
Size UK 11 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Fuel Resistant, Oil Resistant | ||
Additional Safety Features HRO | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRA | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
RoHS Status: Exempt
The Framework is built with all of the features you would expect from a Cat work boot and then some. Includes all the features that promotes foot health by integrating stability, flexibility and comfort.
Steel toe
Full Grain Leather Upper
Nylon Mesh Lining
Cement Construction
Poured PU Midsole
Related links
- Caterpillar Framework Black Steel Toe Capped Safety Boots 6, EU 39 EN ISO 20345:2011
- Caterpillar Framework Black Steel Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011
- Caterpillar Framework Black Steel Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011
- Caterpillar Framework Black Steel Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011
- Caterpillar Framework Black Steel Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Amblers FS301 Black Steel Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011
- Amblers AS335 Black Steel Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011
- Himalayan 5209 Black Non-Metallic Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011
