Login / Register to access your benefits
Recently searched

    Jallatte Black, Grey ESD Safe Composite Toe Capped Unisex Safety Boots, UK 6.5, EU 39

    Subtotal (1 pair)*

    €94.99

    (exc. VAT)

    €116.84

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 29 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€94.99

    *price indicative

    RS Stock No.:
    250-8746
    Mfr. Part No.:
    JALTECHNO JIJI124 39
    Manufacturer:
    Jallatte
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Jallatte

    Gender

    Unisex

    Shoe Size EU

    39

    Shoe Size UK

    6.5

    Shoe Size US

    7.5

    Colour

    Black, Grey

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Upper Material

    Fabric

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Midsole Type

    Non Metallic

    Sole Material

    PU2D

    Shoe Size JP/CN

    25

    Related links