Jallatte Black, Grey ESD Safe Composite Toe Capped Unisex Safety Boots, UK 6.5, EU 40
- RS Stock No.:
- 250-8747
- Mfr. Part No.:
- JALTECHNO JIJI124 40
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
€94.99
(exc. VAT)
€116.84
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €94.99 |
*price indicative
- RS Stock No.:
- 250-8747
- Mfr. Part No.:
- JALTECHNO JIJI124 40
- Manufacturer:
- Jallatte
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jallatte | |
Gender | Unisex | |
Shoe Size EU | 40 | |
Shoe Size UK | 6.5 | |
Shoe Size US | 7.5 | |
Colour | Black, Grey | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Upper Material | Fabric | |
Anti-Slip | Yes | |
Sole Material | PU2D | |
Shoe Size JP/CN | 25.5 | |
Select all | ||
---|---|---|
Brand Jallatte | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Upper Material Fabric | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Shoe Size JP/CN 25.5 | ||