UPower RI1114 Black ESD Safe Composite Toe Capped Unisex Safety Boots, UK 8, EU 42
- RS Stock No.:
- 270-7063
- Mfr. Part No.:
- RI11014-08
- Manufacturer:
- UPower
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 270-7063
- Mfr. Part No.:
- RI11014-08
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | RI1114 | |
Gender | Unisex | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Upper Material | Leather | |
Anti-Slip | Yes | |
Sole Material | PU2D | |
Select all | ||
---|---|---|
Brand UPower | ||
Series RI1114 | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Sole Material PU2D | ||
Related links
- UPower RI1114 Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 38
- UPower RI1114 Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 41
- UPower RI1114 Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 43
- UPower Black ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 42
- UPower RI1164 Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 42
- Honeywell Safety Breather Mid Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 42
- LEMAITRE SECURITE RALPH Black ESD Safe Composite Toe Capped Unisex Ankle Safety Boots EU 42
- uvex Uvex 3 Black ESD Safe Composite Toe Capped Unisex Safety Boots EU 42