Login / Register to access your benefits
Recently searched

    LEMAITRE SECURITE DISCOVER Black, Grey, Red Composite Toe Capped Unisex Safety Boot, UK 7, EU 42

    Subtotal (1 pair)*

    €117.04

    (exc. VAT)

    €143.96

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 31 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€117.04

    *price indicative

    RS Stock No.:
    275-3604
    Mfr. Part No.:
    DISRS30NRSN42
    Manufacturer:
    LEMAITRE SECURITE
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    LEMAITRE SECURITE

    Series

    DISCOVER

    Gender

    Unisex

    Shoe Size EU

    42

    Shoe Size UK

    7

    Shoe Size US

    8

    Colour

    Black, Grey, Red

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Sole Material

    PU2D

    Midsole Type

    Non Metallic

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Upper Material

    Leather

    Related links