- RS Stock No.:
- 275-5942
- Mfr. Part No.:
- VR620.01/10.5
- Manufacturer:
- V12 Footwear
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Price 1 Pair
€103.50
(exc. VAT)
€127.30
(inc. VAT)
Pair(s) | Per Pair |
1 + | €103.50 |
- RS Stock No.:
- 275-5942
- Mfr. Part No.:
- VR620.01/10.5
- Manufacturer:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The V12 Footwear High leg boot based on the best selling Bison. It combines a quick on off zip side and a non snagging lace system to provide good ankle support and a fully adjustable fit. A strong moulded scuff cap protects the vulnerable toe area, and anti scuff heel protector increases the life of boot. Created on a new last and with a shock absorbing foot bed, the new and improved Avenger is suited to a broad range of industries. The innovative IGS rubber sole unit ensures superb grip on all surfaces and increased cushioning underfoot.
Anti static
Slip resistant
Heat resistant IGS
Protective midsole
Composite toe cap
Highly breathable lining
Slip resistant
Heat resistant IGS
Protective midsole
Composite toe cap
Highly breathable lining
Specifications
Attribute | Value |
---|---|
Series | Avenger IGS |
Gender | Unisex |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Shoe Size US | 11.5 |
Colour | Black |
Safety Toe Type | Composite |