V12 Footwear Avenger IGS Black Composite Toe Capped Unisex Safety Boot, UK 16, EU 51

Subtotal (1 pair)*

€97.73

(exc. VAT)

€120.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€97.73

*price indicative

RS Stock No.:
275-5946
Mfr. Part No.:
VR620.01/16
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

Avenger IGS

Gender

Unisex

Shoe Size EU

51

Shoe Size UK

16

Shoe Size US

17

Colour

Black

Safety Toe Type

Composite

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear High leg boot based on the best selling Bison. It combines a quick on off zip side and a non snagging lace system to provide good ankle support and a fully adjustable fit. A strong moulded scuff cap protects the vulnerable toe area, and anti scuff heel protector increases the life of boot. Created on a new last and with a shock absorbing foot bed, the new and improved Avenger is suited to a broad range of industries. The innovative IGS rubber sole unit ensures superb grip on all surfaces and increased cushioning underfoot.

Anti static
Slip resistant
Heat resistant IGS
Protective midsole
Composite toe cap
Highly breathable lining

Related links