UPower Red Lion Black, Yellow Aluminium Toe Capped Men's Safety Boots, UK 8, EU 42
- RS Stock No.:
- 277-1673
- Mfr. Part No.:
- RL10524-42
- Manufacturer:
- UPower
Subtotal (1 pair)*
€179.06
(exc. VAT)
€220.24
(inc. VAT)
Temporarily out of stock
- Shipping from 22 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €179.06 |
*price indicative
- RS Stock No.:
- 277-1673
- Mfr. Part No.:
- RL10524-42
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | Red Lion | |
Gender | Men | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Black, Yellow | |
Safety Toe Type | Aluminium | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Sole Material | E-TPU | |
Midsole Type | Non Metallic | |
Upper Material | Leather | |
Select all | ||
---|---|---|
Brand UPower | ||
Series Red Lion | ||
Gender Men | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black, Yellow | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Sole Material E-TPU | ||
Midsole Type Non Metallic | ||
Upper Material Leather | ||