Login / Register to access your benefits
Recently searched

    UPower Red Lion Black, Yellow Aluminium Toe Capped Men's Safety Boots, UK 13, EU 48

    Subtotal (1 pair)*

    €179.06

    (exc. VAT)

    €220.24

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 22 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€179.06

    *price indicative

    RS Stock No.:
    277-1679
    Mfr. Part No.:
    RL10524-48
    Manufacturer:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    Red Lion

    Gender

    Men

    Shoe Size EU

    48

    Shoe Size UK

    13

    Shoe Size US

    14

    Colour

    Black, Yellow

    Safety Toe Type

    Aluminium

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Upper Material

    Leather

    Midsole Type

    Non Metallic

    Sole Material

    E-TPU

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Related links