Login / Register to access your benefits
Recently searched

    Delta Plus TW402 Black, Yellow Composite Toe Capped Men's Safety Boots, UK 6, EU 39

    Subtotal (1 pair)*

    €121.45

    (exc. VAT)

    €149.38

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 23 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€121.45

    *price indicative

    RS Stock No.:
    277-9704
    Mfr. Part No.:
    TW402S3NO39
    Manufacturer:
    Delta Plus
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Delta Plus

    Series

    TW402

    Gender

    Men

    Shoe Size EU

    39

    Shoe Size UK

    6

    Shoe Size US

    7

    Colour

    Black, Yellow

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Sole Material

    Polyurethane

    Midsole Type

    Non Metallic

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Upper Material

    Leather

    Related links