Login / Register to access your benefits
Recently searched

    Delta Plus TW402 Black, Yellow Composite Toe Capped Men's Safety Boots, UK 11, EU 46

    Subtotal (1 pair)*

    €121.45

    (exc. VAT)

    €149.38

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 23 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€121.45

    *price indicative

    RS Stock No.:
    277-9712
    Mfr. Part No.:
    TW402S3NO46
    Manufacturer:
    Delta Plus
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Delta Plus

    Series

    TW402

    Gender

    Men

    Shoe Size EU

    46

    Shoe Size UK

    11

    Shoe Size US

    12

    Colour

    Black, Yellow

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    ESD Safe

    No

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Upper Material

    Leather

    Sole Material

    Polyurethane

    Midsole Type

    Non Metallic

    Related links