Caterpillar Powerplant Dealer Brown Steel Toe Capped Unisex Safety Boots, UK 11, EU 45
- RS Stock No.:
- 278-0544
- Mfr. Part No.:
- P725038
- Manufacturer:
- Caterpillar
Subtotal (1 pair)**
€99.39
(exc. VAT)
€122.25
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pair(s) | Per Pair |
---|---|
1 + | €99.39 |
**price indicative
- RS Stock No.:
- 278-0544
- Mfr. Part No.:
- P725038
- Manufacturer:
- Caterpillar
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Caterpillar | |
Series | Powerplant Dealer | |
Gender | Unisex | |
Shoe Size EU | 45 | |
Shoe Size UK | 11 | |
Shoe Size US | 12 | |
Colour | Brown | |
Safety Toe Type | Steel | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand Caterpillar | ||
Series Powerplant Dealer | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Brown | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
Related links
- Caterpillar Powerplant Dealer Brown Steel Toe Capped Unisex Safety...
- Caterpillar Powerplant Dealer Brown Steel Toe Capped Unisex Safety...
- Caterpillar Powerplant Dealer Brown Steel Toe Capped Unisex Safety...
- Caterpillar Powerplant Dealer Brown Steel Toe Capped Unisex Safety...
- Caterpillar Powerplant Dealer Brown Steel Toe Capped Unisex Safety...
- Caterpillar Powerplant Dealer Brown Steel Toe Capped Unisex Safety...
- Caterpillar Powerplant Dealer Brown Steel Toe Capped Unisex Safety...
- Caterpillar Powerplant Bump Brown Steel Toe Capped Unisex Safety...