Puma Safety Powerplant Dealer Brown Steel Toe Capped Unisex Safety Boots, UK 6, EU 40
- RS Stock No.:
- 278-0538
- Mfr. Part No.:
- 31902-54616-04
- Manufacturer:
- Puma Safety
Temporarily out of stock - back order for despatch 19-07-2024, delivery within 2 working days
Price 1 Pair
€99.39
(exc. VAT)
€122.25
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | €99.39 |
- RS Stock No.:
- 278-0538
- Mfr. Part No.:
- 31902-54616-04
- Manufacturer:
- Puma Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Caterpillar Safety Boot
s are made up of waxed full grain leather upper delivers long-term durability and protection.
s are made up of waxed full grain leather upper delivers long-term durability and protection.
Goodyear welt construction provides maximum durability while offering forefoot flexibility
Double stitched seams
Leather pull on loop
Steel toe protects against impact and compression
Removable PU foam footbed for cushioning comfort
PVC midsole provides s
Double stitched seams
Leather pull on loop
Steel toe protects against impact and compression
Removable PU foam footbed for cushioning comfort
PVC midsole provides s
Specifications
Attribute | Value |
---|---|
Series | Powerplant Dealer |
Gender | Unisex |
Shoe Size EU | 40 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Brown |
Safety Toe Type | Steel |
ESD Safe | No |