Puma Safety Powerplant Bump Brown Steel Toe Capped Unisex Safety Boots, UK 6, EU 40
- RS Stock No.:
- 278-0547
- Mfr. Part No.:
- 31903-54617-04
- Manufacturer:
- Puma Safety
Temporarily out of stock - back order for despatch 19-07-2024, delivery within 2 working days
Price 1 Pair
€106.49
(exc. VAT)
€130.98
(inc. VAT)
Pair(s) | Per Pair |
---|---|
1 + | €106.49 |
- RS Stock No.:
- 278-0547
- Mfr. Part No.:
- 31903-54617-04
- Manufacturer:
- Puma Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Caterpillar Safety Boot
s are made up of waxed full grain leather upper delivers long-term durability and protection.
s are made up of waxed full grain leather upper delivers long-term durability and protection.
Goodyear welt construction provides maximum durability while offering forefoot flexibility
Triple stitched seams
Water resistant, full grain leather upper keeps feet dry and protected, and provides long-term durability
Steel toe protects against impact an
Triple stitched seams
Water resistant, full grain leather upper keeps feet dry and protected, and provides long-term durability
Steel toe protects against impact an
Specifications
Attribute | Value |
---|---|
Series | Powerplant Bump |
Gender | Unisex |
Shoe Size EU | 40 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Brown |
Safety Toe Type | Steel |
ESD Safe | No |