Timberland 37405 Brown Composite Toe Capped Unisex Safety Boots, UK 10, EU 44
- RS Stock No.:
- 278-0729
- Mfr. Part No.:
- TB0A5MBJ2141
- Manufacturer:
- Timberland
Subtotal (1 pair)*
€177.48
(exc. VAT)
€218.30
(inc. VAT)
Temporarily out of stock
- Shipping from 10 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €177.48 |
*price indicative
- RS Stock No.:
- 278-0729
- Mfr. Part No.:
- TB0A5MBJ2141
- Manufacturer:
- Timberland
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Timberland | |
Series | 37405 | |
Gender | Unisex | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Shoe Size US | 11 | |
Colour | Brown | |
Safety Toe Type | Composite | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand Timberland | ||
Series 37405 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Related links
- Timberland 37405 Brown Composite Toe Capped Unisex Safety Boots EU 39
- Timberland 37405 Brown Composite Toe Capped Unisex Safety Boots EU 45
- Timberland 37405 Brown Composite Toe Capped Unisex Safety Boots EU 41
- Timberland 37405 Brown Composite Toe Capped Unisex Safety Boots EU 43
- Timberland 37405 Brown Composite Toe Capped Unisex Safety Boots EU 42
- Timberland 37405 Brown Composite Toe Capped Unisex Safety Boots EU 47
- Timberland 37405 Brown Composite Toe Capped Unisex Safety Boots EU 46
- Himalayan 4104 Brown Composite Toe Capped Unisex Safety Boots EU 44