UPower Red Industry Brown ESD Safe Composite Toe Capped Unisex Safety Boots, UK 5, EU 38
- RS Stock No.:
- 278-2376
- Mfr. Part No.:
- 0RI11374-38
- Manufacturer:
- UPower
Subtotal (1 pair)*
€120.76
(exc. VAT)
€148.53
(inc. VAT)
Temporarily out of stock
- Shipping from 01 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €120.76 |
*price indicative
- RS Stock No.:
- 278-2376
- Mfr. Part No.:
- 0RI11374-38
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Series | Red Industry | |
Gender | Unisex | |
Shoe Size EU | 38 | |
Shoe Size UK | 5 | |
Shoe Size US | 6 | |
Colour | Brown | |
Safety Toe Type | Composite | |
ESD Safe | Yes | |
Select all | ||
---|---|---|
Brand UPower | ||
Series Red Industry | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Related links
- UPower Red Industry Brown ESD Safe Composite Toe Capped Unisex Safety Boots EU 44
- UPower Red Industry Brown ESD Safe Composite Toe Capped Unisex Safety Boots EU 37
- UPower Red Industry Brown ESD Safe Composite Toe Capped Unisex Safety Boots EU 42
- UPower Red Industry Brown ESD Safe Composite Toe Capped Unisex Safety Boots EU 43
- UPower Red Industry Brown ESD Safe Composite Toe Capped Unisex Safety Boots EU 41
- UPower Red Industry Brown ESD Safe Composite Toe Capped Unisex Safety Boots EU 36
- UPower Red Industry Brown ESD Safe Composite Toe Capped Unisex Safety Boots EU 46
- UPower Red Industry Brown ESD Safe Composite Toe Capped Unisex Safety Boots EU 35