Goliath SDR15CSI Black Steel Toe Capped Unisex Safety Shoes 11
- RS Stock No.:
- 280-8640
- Mfr. Part No.:
- SDR15CSI-11
- Manufacturer:
- Goliath
Subtotal (1 pair)*
€96.17
(exc. VAT)
€118.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | €96.17 |
*price indicative
- RS Stock No.:
- 280-8640
- Mfr. Part No.:
- SDR15CSI-11
- Manufacturer:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Product Type | Safety Shoes | |
| Series | SDR15CSI | |
| Gender | Unisex | |
| Size UK | 11 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Stainless Steel | |
| Additional Safety Features | Ridged Bump Cap | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | No | |
| Upper Material | Leather | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Product Type Safety Shoes | ||
Series SDR15CSI | ||
Gender Unisex | ||
Size UK 11 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Steel | ||
Midsole Material Stainless Steel | ||
Additional Safety Features Ridged Bump Cap | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals No | ||
Upper Material Leather | ||
Sole Material Rubber | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Goliath SDR15CSI S3 Black DDR Safety Boots
The high leg SDR15CSI is designed to withstand heavy industrial applications, including high quality full grain leather, durable DDR sole technology resisting 300° heat, heavy duty bump cap and a steel toecap and protective midsole. Ideal for petro-chemical industries due to the full rubber midsole and outsole sole system.
Related links
- Goliath SDR15CSI Black Steel Toe Capped Safety Boots 9, EU 10 EN ISO 20345:2011
- Goliath SDR15CSI Black Steel Toe Capped Safety Boots 8, EU 9 EN ISO 20345:2011
- Goliath SDR15CSI Black Steel Toe Capped Safety Boots 12, EU 13 EN ISO 20345:2011
- Goliath SDR15CSI Black Steel Toe Capped Safety Boots 7, EU 8 EN ISO 20345:2011
- Cofra NEW FOUNDRY Black Steel Toe Capped Unisex Safety Shoes 11 EN ISO 20349-1:2017
- Coverguard 9AGH010 Black Stainless Steel Toe Capped Unisex Safety Shoes 11 EN ISO 20345:2011
- Cofra SAFEST WHITE S5 CI SRC Black Fiberglas Toe Capped Unisex Safety Shoes 11
- LEMAITRE SECURITE VARADERO Black Composite Toe Capped Unisex Safety Shoes 11, EU 46
