Login / Register to access your benefits
Recently searched

    Jalas 1625 Black ESD Safe Aluminium Toe Capped Unisex Ankle Safety Boots, UK 7, EU 41

    Subtotal (1 pair)*

    €141.35

    (exc. VAT)

    €173.86

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 7 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Pair(s)
    Per Pair
    1 +€141.35

    *price indicative

    RS Stock No.:
    282-3678
    Mfr. Part No.:
    1625-41
    Manufacturer:
    Jalas
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Jalas

    Series

    1625

    Gender

    Unisex

    Shoe Size EU

    41

    Shoe Size UK

    7

    Shoe Size US

    8

    Colour

    Black

    Safety Toe Type

    Aluminium

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    Yes

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Anti-Slip

    Yes

    Upper Material

    Textile, Leather

    Midsole Type

    Non Metallic

    Slip Resistance Rating

    SRC

    Sole Material

    Polyurethane

    Related links