Jalas 1625 Black ESD Safe Aluminium Toe Capped Unisex Ankle Safety Boots, UK 5, EU 38
- RS Stock No.:
- 282-3676
- Mfr. Part No.:
- 1625-38
- Manufacturer:
- Jalas
Subtotal (1 pair)*
€141.35
(exc. VAT)
€173.86
(inc. VAT)
Stock information currently inaccessible
Pair(s) | Per Pair |
---|---|
1 + | €141.35 |
*price indicative
- RS Stock No.:
- 282-3676
- Mfr. Part No.:
- 1625-38
- Manufacturer:
- Jalas
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jalas | |
Series | 1625 | |
Gender | Unisex | |
Shoe Size EU | 38 | |
Shoe Size UK | 5 | |
Shoe Size US | 6 | |
Colour | Black | |
Safety Toe Type | Aluminium | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S3 | |
Upper Material | Textile, Leather | |
Sole Material | Polyurethane | |
Slip Resistance Rating | SRC | |
Midsole Type | Non Metallic | |
Anti-Slip | Yes | |
Select all | ||
---|---|---|
Brand Jalas | ||
Series 1625 | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Textile, Leather | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Related links
- Jalas 1625 Black ESD Safe Aluminium Toe Capped Unisex Ankle Safety Boots EU 46
- Jalas 1625 Black ESD Safe Aluminium Toe Capped Unisex Ankle Safety Boots EU 39
- Jalas 1625 Black ESD Safe Aluminium Toe Capped Unisex Ankle Safety Boots EU 42
- Jalas 1625 Black ESD Safe Aluminium Toe Capped Unisex Ankle Safety Boots EU 41
- Jalas 1625 Black ESD Safe Aluminium Toe Capped Unisex Ankle Safety Boots EU 44
- Jalas 1625 Black ESD Safe Aluminium Toe Capped Unisex Ankle Safety Boots EU 37
- Jalas 1625 Black ESD Safe Aluminium Toe Capped Unisex Ankle Safety Boots EU 36
- Jalas 1625 Black ESD Safe Aluminium Toe Capped Unisex Ankle Safety Boots EU 47