Dunlop WORK-IT FULL SAFETY Black, Yellow Steel Toe Capped Unisex Safety Boots, UK 4, EU 37
- RS Stock No.:
- 283-8088
- Mfr. Part No.:
- NB2JF01.37
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
€23.83
(exc. VAT)
€29.31
(inc. VAT)
Temporarily out of stock
- 999,999,999 units(s) shipping from 30 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | €23.83 |
*price indicative
- RS Stock No.:
- 283-8088
- Mfr. Part No.:
- NB2JF01.37
- Manufacturer:
- Dunlop
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dunlop | |
Series | WORK-IT FULL SAFETY | |
Gender | Unisex | |
Shoe Size EU | 37 | |
Shoe Size UK | 4 | |
Shoe Size US | 5 | |
Colour | Black, Yellow | |
Safety Toe Type | Steel | |
ESD Safe | No | |
Select all | ||
---|---|---|
Brand Dunlop | ||
Series WORK-IT FULL SAFETY | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour Black, Yellow | ||
Safety Toe Type Steel | ||
ESD Safe No | ||
Related links
- Dunlop WORK-IT FULL SAFETY Black UK 4, EU 36
- Delta Plus AEBUIS5GR Grey UK 4, EU 37
- Delta Plus AEROTECH Black UK 4.5, EU 37
- Dunlop Acifort White Steel Toe Capped Unisex Safety Boots EU 37
- Dunlop WORK-IT FULL SAFETY Black Steel Toe Capped Unisex Safety Boots EU 37
- Dunlop WORK-IT SAFETY Green UK 4, EU 37
- Dunlop WORK-IT FULL SAFETY Black UK 4, EU 37
- Dunlop WORK-IT FULL SAFETY Black UK 10.5, EU 45