Moldex ADAPT Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 130-698
- Mfr. Part No.:
- 140001
- Manufacturer:
- Moldex
Subtotal (1 unit)*
€16.54
(exc. VAT)
€20.34
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €16.54 |
*price indicative
- RS Stock No.:
- 130-698
- Mfr. Part No.:
- 140001
- Manufacturer:
- Moldex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Moldex | |
Lens Colour | Clear | |
UV Protection | Yes | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Lens Material | Polycarbonate | |
Series | ADAPT | |
Select all | ||
---|---|---|
Brand Moldex | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Lens Material Polycarbonate | ||
Series ADAPT | ||
Related links
- Moldex ADAPT Anti-Mist UV Safety Glasses, Black Polycarbonate Lens
- Moldex ADAPT Anti-Mist UV Safety Glasses, Yellow Polycarbonate Lens
- Univet 5X1 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- JSP Crackerjack Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Bolle TRYON Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- JSP RIGI Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Coast Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Riley QUADRO Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens