Moldex ADAPT Anti-Mist UV Safety Glasses, Yellow Polycarbonate Lens
- RS Stock No.:
- 282-3968
- Mfr. Part No.:
- 140101
- Manufacturer:
- Moldex
Subtotal (1 unit)*
€16.59
(exc. VAT)
€20.41
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €16.59 |
*price indicative
- RS Stock No.:
- 282-3968
- Mfr. Part No.:
- 140101
- Manufacturer:
- Moldex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Moldex | |
Lens Colour | Yellow | |
UV Protection | Yes | |
Style Type | Safety Spectacles | |
Anti-Mist Coating | Yes | |
Series | ADAPT | |
Lens Material | Polycarbonate | |
Select all | ||
---|---|---|
Brand Moldex | ||
Lens Colour Yellow | ||
UV Protection Yes | ||
Style Type Safety Spectacles | ||
Anti-Mist Coating Yes | ||
Series ADAPT | ||
Lens Material Polycarbonate | ||
Related links
- Moldex ADAPT Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Moldex ADAPT Anti-Mist UV Safety Glasses, Black Polycarbonate Lens
- Delta Plus IRAYA Anti-Mist Safety Glasses, Yellow Polycarbonate Lens
- Bolle Safety Anti-Mist UV Safety Glasses, Yellow PC Lens
- 3M Tora Anti-Mist UV Safety Glasses, Yellow PC Lens
- Bolle Safety SILEX Anti-Mist UV Safety Glasses, Yellow PC Lens
- Riley CYPHER Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- Univet 5X1 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens