Univet 506U PC IN/OUT Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- RS Stock No.:
- 181-973
- Mfr. Part No.:
- 506UG.63.08.00
- Manufacturer:
- Univet
Subtotal (1 unit)**
€13.79
(exc. VAT)
€16.96
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €13.79 |
**price indicative
- RS Stock No.:
- 181-973
- Mfr. Part No.:
- 506UG.63.08.00
- Manufacturer:
- Univet
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Univet | |
Lens Colour | Grey | |
UV Protection | Yes | |
Style Type | Goggles | |
Anti-Mist Coating | Yes | |
Scratch Resistant | Yes | |
Lens Material | Polycarbonate | |
Series | 506U PC IN/OUT | |
Select all | ||
---|---|---|
Brand Univet | ||
Lens Colour Grey | ||
UV Protection Yes | ||
Style Type Goggles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Lens Material Polycarbonate | ||
Series 506U PC IN/OUT | ||
Related links
- Univet 506U PC UV Safety Glasses, Grey Polycarbonate Lens
- Univet 506U PC Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Univet 506 UP IN/OUT Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Univet 506UP Hybrid PC Anti-Mist UV Safety Glasses, Clear...
- Riley CYPHER Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- Riley QUADRO Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- Riley KOSMA Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- Riley STREAM EVO Anti-Mist UV Safety Glasses Vented