Login / Register to access your benefits
Recently searched

    Univet 506U UV Safety Glasses, Grey Polycarbonate Lens

    Subtotal (1 unit)*

    €6.85

    (exc. VAT)

    €8.43

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€6.85

    *price indicative

    RS Stock No.:
    181-980
    Mfr. Part No.:
    506U.14.01.02
    Manufacturer:
    Univet
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Univet

    Lens Colour

    Grey

    UV Protection

    Yes

    Style Type

    Safety Spectacles

    Scratch Resistant

    Yes

    EN166 Eye Protection

    Yes

    Lens Material

    Polycarbonate

    Series

    506U

    Frame Material

    PC

    Related links