Login / Register to access your benefits
Recently searched

    Univet 5X7 Anti-Mist UV Over Specs, Clear Polycarbonate Lens

    Subtotal (1 unit)*

    €11.05

    (exc. VAT)

    €13.59

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 103 unit(s) shipping from 26 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€11.05

    *price indicative

    RS Stock No.:
    181-999
    Mfr. Part No.:
    5X7.03.11.00
    Manufacturer:
    Univet
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Univet

    Lens Colour

    Clear

    UV Protection

    Yes

    Style Type

    Safety Spectacles

    Anti-Mist Coating

    Yes

    Scratch Resistant

    Yes

    EN166 Eye Protection

    Yes

    Series

    5X7

    Lens Material

    Polycarbonate

    Frame Material

    NYLON/PC/TPR

    Related links