JSP Coverlite Anti-Mist UV Over Specs, Clear Polycarbonate Lens
- RS Stock No.:
- 269-4216
- Mfr. Part No.:
- 1COV23C
- Manufacturer:
- JSP
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 269-4216
- Mfr. Part No.:
- 1COV23C
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Over Spectacles | |
| Anti-Mist Coating | Yes | |
| Scratch Resistant | Yes | |
| Bifocal | No | |
| EN175 Welding Safe | No | |
| EN207/208 Laser Safe | No | |
| Lens Material | Polycarbonate | |
| Series | Coverlite | |
| EN166 Lens Marking | 1 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Over Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
Lens Material Polycarbonate | ||
Series Coverlite | ||
EN166 Lens Marking 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The JSP coverlite oversepec is designed with clear lens has prescription wearers or spectacle for visitors. This spec offers pantoscopic side arms and adapts to any facial shape for customised fit and optimal protection.
Ventilation for coolness and comfort
Soft grip for a pressure free fit
Soft grip for a pressure free fit
Related links
- JSP Coverlite Anti-Mist Over Specs, Black Polycarbonate Lens
- JSP Coverlite Anti-Mist Over Specs, Smoke Polycarbonate Lens
- Univet 5X7 Anti-Mist UV Over Specs, Clear Polycarbonate Lens
- Riley TILLA Anti-Mist UV Over Specs Vented
- Univet 5X7 UV Over Specs, Clear Polycarbonate Lens
- Coverguard The + UV Over Specs, Clear Polycarbonate Lens
- uvex 9161 Anti-Mist UV Over Specs, Clear PC Lens
- Bolle Safety SQUALE Anti-Mist UV Over Specs, Clear PC Lens
